+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5695

Triac; 400V; 40A; TO48; Igt: 50/80mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5695
TME Symbol:
NTE5695

Specification

Manufacturer
NTE Electronics
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
40A
Case
TO48
Gate current
50/80mA
Mounting
screw
Kind of package
bulk
Gross weight15 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE5695
1 in TME stock
Net price for quantities from 1 pcs - 21.60 USDGross price for quantities from 1 pcs - 21.60 USD
Net price for quantities from 3 pcs - 19.08 USDGross price for quantities from 3 pcs - 19.08 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts