+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5724

Module: thyristor; double series; 1.6kV; 90A; 21MM; Ufmax: 1.4V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5724
TME Symbol:
NTE5724

Specification

Manufacturer
NTE Electronics
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
90A
Case
21MM
Max. forward voltage
1.4V
Max. forward impulse current
1.95kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight111.9 g
Certificates
See other products in this category: Thyristor modules NTE Electronics
*
NTE5724
Product withdrawn from the offer
Use the specification table below to search for similar products