+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5814

Diode: rectifying; THT; 400V; 6A; Ifsm: 400A; Ufmax: 1V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5814
TME Symbol:
NTE5814

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Max. forward voltage
1V
Gross weight1.747 g
Certificates
See other products in this category: THT universal diodes NTE Electronics
*
NTE5814
Product withdrawn from the offer
Use the specification table below to search for similar products