+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | rectifying | |
Max. off-state voltage | 0.6kV | |
Load current | 6A | |
Semiconductor structure | cathode to stud | |
Case | DO4 | |
Fastening thread | 10-32 NF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.1V | |
Max. load current | 9.5A | |
Max. forward impulse current | 134A |