+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE59

Transistor: PNP; bipolar; 200V; 17A; 200W

Manufacturer: NTE Electronics

Manufacturer part number:
NTE59
TME Symbol:
NTE59

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
17A
Power dissipation
200W
Mounting
THT
Frequency
20MHz
Gross weight21.21 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE59
1 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 3 pcs - 15.71 USDGross price for quantities from 3 pcs - 15.71 USD
Net price for quantities from 10 pcs - 13.90 USDGross price for quantities from 10 pcs - 13.90 USD
Net price for quantities from 25 pcs - 12.51 USDGross price for quantities from 25 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts