+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6086

Diode: Schottky rectifying; THT; 100V; 10A; TO220; Ufmax: 0.7V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6086
TME Symbol:
NTE6086

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
common cathode, double
Case
TO220
Max. forward voltage
0.7V
Max. forward impulse current
150A
Gross weight4.5 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics,
*
NTE6086
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.58 EURGross price for quantities from 1 pcs - 4.58 EUR
Net price for quantities from 3 pcs - 4.11 EURGross price for quantities from 3 pcs - 4.11 EUR
Net price for quantities from 10 pcs - 3.63 EURGross price for quantities from 10 pcs - 3.63 EUR