+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 85V | |
Load current | 0.25A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Case | SOD110 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 5A |