+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE643

Diode: Schottky rectifying; THT; 200V; 10A; TO220; Ufmax: 0.92V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE643
TME Symbol:
NTE643

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A
Semiconductor structure
common cathode, double
Case
TO220
Max. forward voltage
0.92V
Max. forward impulse current
150A
Capacitance
0.7nF
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics
*
NTE643
Product withdrawn from the offer
Use the specification table below to search for similar products