+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE648

Diode: Schottky rectifying; THT; 200V; 3A; DO201AD; Ufmax: 0.9V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE648
TME Symbol:
NTE648

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.9V
Max. forward impulse current
80A
Capacitance
80pF
Gross weight0.975 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics,
*
NTE648
196 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 3 pcs - 0.44 EURGross price for quantities from 3 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Packaging method by the manufacturer:Bag = 150 pcs