+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE708

IC: operational amplifier; Ch: 1; ±8VDC; DIP14; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE708
TME Symbol:
NTE708

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 8V DC
Case
DIP14
Operating temperature
0...70°C
Gross weight3.32 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE708
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.21 EURGross price for quantities from 1 pcs - 4.21 EUR
Net price for quantities from 3 pcs - 3.72 EURGross price for quantities from 3 pcs - 3.72 EUR
Net price for quantities from 10 pcs - 3.34 EURGross price for quantities from 10 pcs - 3.34 EUR