+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE7144

IC: operational amplifier; 4.5MHz; Ch: 1; ±15VDC; DIP8; 5mV


Manufacturer: NTE Electronics

Manufacturer part number:
NTE7144
TME Symbol:
NTE7144

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 15V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
9V/μs
Input offset voltage
5mV
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE7144
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.50 GBPGross price for quantities from 1 pcs - 2.50 GBP
Net price for quantities from 3 pcs - 2.25 GBPGross price for quantities from 3 pcs - 2.25 GBP
Net price for quantities from 10 pcs - 2.03 GBPGross price for quantities from 10 pcs - 2.03 GBP
Packaging method by the manufacturer:Tube = 50 pcs