+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE857SM

IC: operational amplifier; 4MHz; Ch: 1; ±15VDC; SO8; 13mV; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE857SM
TME Symbol:
NTE857SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
13V/μs
Input offset voltage
13mV
Gross weight2.27 g
Certificates
See other products in this category: SMD operational amplifiers NTE Electronics,
*
NTE857SM
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 3 pcs - 0.76 EURGross price for quantities from 3 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.67 EUR