+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE928SM

IC: operational amplifier; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8; 9mV


Manufacturer: NTE Electronics

Manufacturer part number:
NTE928SM
TME Symbol:
NTE928SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
0...70°C
Input offset voltage
9mV
Gross weight2.095 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers NTE Electronics,
*
NTE928SM
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 1.32 USDGross price for quantities from 3 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD