+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE941S

IC: operational amplifier; Ch: 1; ±18VDC; SIP7; 7.5mV; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE941S
TME Symbol:
NTE941S

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 18V DC
Case
SIP7
Operating temperature
0...70°C
Input offset voltage
7.5mV
Gross weight2.8 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE941S
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 3 pcs - 2.35 USDGross price for quantities from 3 pcs - 2.35 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD