+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE944

IC: operational amplifier; Ch: 1; ±18VDC; TO5; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE944
TME Symbol:
NTE944

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 18V DC
Case
TO5
Operating temperature
0...70°C
Gross weight3.2 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE944
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.86 EURGross price for quantities from 1 pcs - 5.86 EUR
Net price for quantities from 3 pcs - 5.27 EURGross price for quantities from 3 pcs - 5.27 EUR
Net price for quantities from 10 pcs - 4.66 EURGross price for quantities from 10 pcs - 4.66 EUR