+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE945

IC: operational amplifier; Ch: 1; ±20VDC; TO5; 15mV; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE945
TME Symbol:
NTE945

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 20V DC
Case
TO5
Operating temperature
0...70°C
Input offset voltage
15mV
Gross weight3.2 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE945
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.55 USDGross price for quantities from 1 pcs - 12.55 USD
Net price for quantities from 3 pcs - 11.28 USDGross price for quantities from 3 pcs - 11.28 USD
Net price for quantities from 10 pcs - 9.96 USDGross price for quantities from 10 pcs - 9.96 USD