+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE948

IC: operational amplifier; 1MHz; Ch: 4; ±18VDC; DIP14; 7.5mV


Manufacturer: NTE Electronics

Manufacturer part number:
NTE948
TME Symbol:
NTE948

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
THT
Voltage supply range
± 18V DC
Case
DIP14
Operating temperature
0...70°C
Input offset voltage
7.5mV
Gross weight3.34 g
Certificates

WATCH VIDEO

See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE948
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.23 GBPGross price for quantities from 1 pcs - 2.23 GBP
Net price for quantities from 3 pcs - 2.01 GBPGross price for quantities from 3 pcs - 2.01 GBP
Net price for quantities from 10 pcs - 1.78 GBPGross price for quantities from 10 pcs - 1.78 GBP