+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE948SM

IC: operational amplifier; 1MHz; Ch: 4; ±18VDC; SO14; 7.5mV; Ch: quad


Manufacturer: NTE Electronics

Manufacturer part number:
NTE948SM
TME Symbol:
NTE948SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 18V DC
Case
SO14
Operating temperature
0...70°C
Input offset voltage
7.5mV
Gross weight2.3 g
Certificates
See other products in this category: SMD operational amplifiers NTE Electronics,
*
NTE948SM
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 3 pcs - 0.97 EURGross price for quantities from 3 pcs - 0.97 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 0.86 EUR