+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE955SM

IC: peripheral circuit; RC timer; SO8; 4.5÷16VDC; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE955SM
TME Symbol:
NTE955SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
RC timer
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Number of channels
1
Supply voltage
  • 4.5...16V DC
Gross weight2.085 g
Certificates
See other products in this category: Supervisor circuits NTE Electronics,
*
NTE955SM
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 3 pcs - 0.99 EURGross price for quantities from 3 pcs - 0.99 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 0.87 EUR