+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE956

IC: voltage regulator; linear,adjustable; 1.2÷37V; 1.5A; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE956
TME Symbol:
NTE956

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
1.5A
Case
TO220
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Input voltage
3...40V
Gross weight2.054 g
Certificates
See other products in this category: Adjustable voltage regulators NTE Electronics,
*
NTE956
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.08 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 3 pcs - 1.87 EURGross price for quantities from 3 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.66 EUR
Packaging method by the manufacturer:Tube = 50 pcs