+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE957

IC: voltage regulator; linear,adjustable; -1.2÷-37V; 1.5A; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE957
TME Symbol:
NTE957

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
-1.2...-37V
Output current
1.5A
Case
TO220
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Input voltage
-3...-40V
Gross weight1.99 g
Certificates

WATCH VIDEO

See other products in this category: Adjustable voltage regulators NTE Electronics,
*
NTE957
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 2.91 EUR
Net price for quantities from 3 pcs - 2.62 EURGross price for quantities from 3 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.32 EURGross price for quantities from 10 pcs - 2.32 EUR