+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE975SM

IC: operational amplifier; Ch: 1; ±20VDC; SO8; 6mV; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE975SM
TME Symbol:
NTE975SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 20V DC
Case
SO8
Operating temperature
0...70°C
Input offset voltage
6mV
Gross weight2.167 g
Certificates
See other products in this category: SMD operational amplifiers NTE Electronics,
*
NTE975SM
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 3 pcs - 0.65 EURGross price for quantities from 3 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR