+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE976

IC: operational amplifier; Ch: 1; ±18VDC; DIP8; 10mV; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE976
TME Symbol:
NTE976

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 18V DC
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
10mV
Gross weight2.75 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE976
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.65 EURGross price for quantities from 1 pcs - 6.65 EUR
Net price for quantities from 3 pcs - 6.00 EURGross price for quantities from 3 pcs - 6.00 EUR
Net price for quantities from 10 pcs - 5.30 EURGross price for quantities from 10 pcs - 5.30 EUR