+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE978C

IC: peripheral circuit; RC timer; DIP14; 4.5÷16VDC; Ch: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE978C
TME Symbol:
NTE978C

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
RC timer
Case
DIP14
Mounting
THT
Operating temperature
0...70°C
Number of channels
2
Supply voltage
  • 4.5...16V DC
Gross weight3.3 g
Certificates
See other products in this category: Supervisor circuits NTE Electronics,
*
NTE978C
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 3 pcs - 1.46 USDGross price for quantities from 3 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD