+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NVXK2VR40WXT2

Module; transistor/transistor; 1.2kV; 55A; APM32; THT; Idm: 170A


Manufacturer: ONSEMI

Manufacturer part number:
NVXK2VR40WXT2
TME Symbol:
NVXK2VR40WXT2

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
55A
Case
APM32
Topology
MOSFET three-phase bridge
Electrical mounting
THT
On-state resistance
71mΩ
Pulsed drain current
170A
Power dissipation
319W
Technology
SiC
Gate-source voltage
-15...25V
Kind of package
tube
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NVXK2VR40WXT2
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 76.49 EURGross price for quantities from 60 pcs - 76.49 EUR