+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NX-ECC201

Automation module: EtherCAT coupler; 0÷55°C; IP20; NX; 4A


Manufacturer: OMRON

Manufacturer part number:
NX-ECC201
TME Symbol:
NX-ECC201

Specification

Manufacturer
OMRON
Type of automation module
EtherCAT coupler
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Maximum current
4A
Gross weight285 g
Certificates
EAN code4548583352582
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ECC201
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 291.03 USDGross price for quantities from 1 pcs - 291.03 USD
Net price for quantities from 5 pcs - 280.26 USDGross price for quantities from 5 pcs - 280.26 USD