+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-ECC202

Automation module: EtherCAT coupler; 0÷55°C; IP20; NX; 10A


Manufacturer: OMRON

Manufacturer part number:
NX-ECC202
TME Symbol:
NX-ECC202

Specification

Manufacturer
OMRON
Type of automation module
EtherCAT coupler
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Maximum current
10A
Gross weight287 g
Certificates
EAN code4548583453586
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ECC202
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 269.53 EURGross price for quantities from 1 pcs - 269.53 EUR
Net price for quantities from 5 pcs - 259.55 EURGross price for quantities from 5 pcs - 259.55 EUR