+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | transistor/transistor | |
Drain-source voltage | 80V | |
Drain current | 200A | |
Case | APM12-CBA | |
Topology | MOSFET half-bridge | |
Electrical mounting | THT | |
On-state resistance | 2.4mΩ | |
Gate-source voltage | ±20V | |
Kind of package | in-tray | |
Mechanical mounting | screw |