+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZB-1990

Keypad: computer-office kit; SQUID; black; universal; USB A; 10m


Manufacturer: NATEC

Manufacturer part number:
NZB-1990
TME Symbol:
NZB-1990

Specification

Manufacturer
NATEC
Type of keypad
computer - office kit
Manufacturer series
SQUID
Colour
black
Application
universal
Connection
USB A
Version
CZ layout, wireless
Number of buttons
4
Range
10m
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Kit contents
  • keypad
  • optical mouse
Gross weight567.2 g
Certificates
EAN code5901969437317

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NZB-1990
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.55 EURGross price for quantities from 1 pcs - 11.55 EUR
Net price for quantities from 3 pcs - 10.00 EURGross price for quantities from 3 pcs - 10.00 EUR