+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OA4NP33Q

IC: operational amplifier; 9kHz; Ch: 4; 1.5÷5.5VDC; QFN16; 3.4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
OA4NP33Q
TME Symbol:
OA4NP33Q

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
QFN16
Operating temperature
-40...85°C
Slew rate
3mV/μs
Input offset voltage
3.4mV
Kind of package
reel, tape
Input bias current
30pA
Input offset current
30pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
OA4NP33Q
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.42 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 10 pcs - 1.81 EURGross price for quantities from 10 pcs - 1.81 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 1.69 EUR
Net price for quantities from 50 pcs - 1.64 EURGross price for quantities from 50 pcs - 1.64 EUR
Net price for quantities from 100 pcs - 1.58 EURGross price for quantities from 100 pcs - 1.58 EUR
Net price for quantities from 500 pcs - 1.51 EURGross price for quantities from 500 pcs - 1.51 EUR