+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OAA160

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 50mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
OAA160
TME Symbol:
OAA160

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
50mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
100Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
125µs
Turn-off time
125µs
Operating temperature
-40...85°C
Gross weight0.464 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
OAA160
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.19 EURGross price for quantities from 1 pcs - 9.19 EUR
Net price for quantities from 10 pcs - 7.34 EURGross price for quantities from 10 pcs - 7.34 EUR
Net price for quantities from 100 pcs - 6.65 EURGross price for quantities from 100 pcs - 6.65 EUR
Net price for quantities from 1000 pcs - 6.00 EURGross price for quantities from 1000 pcs - 6.00 EUR
Packaging method by the manufacturer:Tube = 50 pcs