+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OAA160P

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 50mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
OAA160P
TME Symbol:
OAA160P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
50mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
100Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
125µs
Turn-off time
125µs
Operating temperature
-40...85°C
Gross weight0.27 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
OAA160P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
Net price for quantities from 10 pcs - 11.08 USDGross price for quantities from 10 pcs - 11.08 USD
Net price for quantities from 50 pcs - 10.04 USDGross price for quantities from 50 pcs - 10.04 USD
Net price for quantities from 100 pcs - 9.59 USDGross price for quantities from 100 pcs - 9.59 USD
Net price for quantities from 500 pcs - 8.56 USDGross price for quantities from 500 pcs - 8.56 USD
Net price for quantities from 1000 pcs - 8.49 USDGross price for quantities from 1000 pcs - 8.49 USD
Packaging method by the manufacturer:Tube = 50 pcs