+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OAR3R025FLF

Resistor: wire-wound; 25mΩ; sensing,precise; THT; 3W; ±1%; radial


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR3R025FLF
TME Symbol:
OAR3R025FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
25mΩ
Kind of resistor
precise, sensing
Mounting
THT
Power
3W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
15.3mm
Length
15.24mm
Gross weight0.488 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OAR3R025FLF
552 in TME stock
Net price for quantities from 1 pcs - 1.91 GBPGross price for quantities from 1 pcs - 1.91 GBP
Net price for quantities from 10 pcs - 1.15 GBPGross price for quantities from 10 pcs - 1.15 GBP
Net price for quantities from 25 pcs - 1.07 GBPGross price for quantities from 25 pcs - 1.07 GBP
Net price for quantities from 50 pcs - 1.01 GBPGross price for quantities from 50 pcs - 1.01 GBP
Net price for quantities from 100 pcs - 0.95 GBPGross price for quantities from 100 pcs - 0.95 GBP
Net price for quantities from 250 pcs - 0.91 GBPGross price for quantities from 250 pcs - 0.91 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.