+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NV621

Scales; electronic,counting,precision; Scale max.load: 620g


Manufacturer: OHAUS

Manufacturer part number:
NV621
TME Symbol:
OHS-NV621

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
counting, electronic, precision
Scale load capacity max.
620g
Scale pan dimension
190x144mm
Max. environment humidity
85%
Readout graduation
0.1g
Operating temperature
10...40°C
Kind of display used
LCD
Legalization certificate
no
Measuring unit
ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt
Standard equipment
power supply
Battery life
~270h
Manufacturer series
Navigator
Connectors for the country
Europe
Illumination
yes
Power supply
  • battery LR14 C 1,5V x4
Interface
  • Ethernet (option)
  • RS232 (option)
  • USB (option)
Supply voltage
  • 230V AC
Battery/ rechargeable battery
  • none
Gross weight1.5581 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
See other products from this series.:
*
NV621
2 in TME stock
Net price for quantities from 1 pcs - 164.13 EURGross price for quantities from 1 pcs - 164.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.