+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-01-20

Linear slide bearing; aluminium,iglidur® J; Ø: 20mm; L: 45mm


Manufacturer: IGUS

Manufacturer part number:
OJUM-01-20
TME Symbol:
OJUM-01-20

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
20mm
Length
45mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight40.22 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-01-20
2 in TME stock
Net price for quantities from 1 pcs - 31.22 EURGross price for quantities from 1 pcs - 31.22 EUR
Net price for quantities from 10 pcs - 24.97 EURGross price for quantities from 10 pcs - 24.97 EUR
Net price for quantities from 20 pcs - 21.85 EURGross price for quantities from 20 pcs - 21.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.