+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-06-30

Pillow block; aluminium,iglidur® J; Ø: 30mm; L: 79mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
OJUM-06-30
TME Symbol:
OJUM-06-30

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
30mm
Length
79mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight818 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-06-30
0 in TME stock
Net price for quantities from 1 pcs - 97.81 EURGross price for quantities from 1 pcs - 97.81 EUR
Net price for quantities from 10 pcs - 78.25 EURGross price for quantities from 10 pcs - 78.25 EUR
Net price for quantities from 20 pcs - 68.47 EURGross price for quantities from 20 pcs - 68.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.