+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OK2.7

Enclosure: multipurpose; X: 103mm; Y: 165mm; Z: 38mm; OVOTEK; ABS


Manufacturer: TEKO

Manufacturer part number:
OK2.7
TME Symbol:
OK2.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
103mm
Dimension Y
165mm
Dimension Z
38mm
Version
hollowed area for foil keypad, with recess for label
Manufacturer series
OVOTEK
Enclosure material
ABS
Body colour
light grey
Gross weight77.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
OK2.7
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.00 GBPGross price for quantities from 1 pcs - 8.00 GBP
Net price for quantities from 10 pcs - 7.21 GBPGross price for quantities from 10 pcs - 7.21 GBP
Net price for quantities from 50 pcs - 6.23 GBPGross price for quantities from 50 pcs - 6.23 GBP