+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3396

Module robotics: RTC; DS3234; SPI; 5VDC; RTC battery,pin strips


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3396
TME Symbol:
OKY3396

Specification

Manufacturer
OKYSTAR
Type of robotics module
RTC
Integrated circuit
DS3234
Interface
SPI
Connection
pin strips, RTC battery
Kit contents
module
Board dimensions
20x20mm
Cell size
CR1225
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight50 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC Modules OKYSTAR
*
OKY3396
Product withdrawn from the offer
Use the specification table below to search for similar products