+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0026607

Wire: mains; 1x25mm2; PVC; black; stranded; Cu; ÖLFLEX® FD 90

Manufacturer: LAPP

Manufacturer part number:
0026607
TME Symbol:
OL-FD90-0026607

Specification

Manufacturer
LAPP
Type of wire
mains
Cable structure
1x25mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
ÖLFLEX® FD 90
Core section
25mm2
Number of cores
1
Cable external diameter
11.8mm
Rated voltage
0.6kV/1kV
Core marking
coloured
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
most of oils, UV rays
Cable features
elastic
Kind of material
difficult to inflame, no flame propagation
Conform to the norm
C(RU) AWM I/II A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 EN 50525-1 FT2 IEC 60332-1-2 UL 758 UL 10107 UL E63634 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Cable application
  • mechanical engineering
  • power chain
Gross weight315 g
Certificates
EAN code4044773035148
See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
0026607
0 in TME stock
Net price for quantities from 1 m - 14.51 EURGross price for quantities from 1 m - 14.51 EUR
Net price for quantities from 10 m - 13.25 EURGross price for quantities from 10 m - 13.25 EUR
Net price for quantities from 25 m - 11.99 EURGross price for quantities from 25 m - 11.99 EUR
Net price for quantities from 50 m - 10.73 EURGross price for quantities from 50 m - 10.73 EUR
Net price for quantities from 100 m - 9.47 EURGross price for quantities from 100 m - 9.47 EUR
Amount (Multiplicity: 1)