+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP07CDR

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC,6÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OP07CDR
TME Symbol:
OP07CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...18V DC/6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
0.25mV
Input bias current
14nA
Input offset current
8nA
Gross weight0.104 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OP07CDR
1782 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.34 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs