+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA131UJ

IC: operational amplifier; 4MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA131UJ
TME Symbol:
OPA131UJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
10V/μs
Integrated circuit features
low noise
Quiescent current
2mA
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA131UJ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.56 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 3 pcs - 2.36 EURGross price for quantities from 3 pcs - 2.36 EUR
Net price for quantities from 10 pcs - 2.04 EURGross price for quantities from 10 pcs - 2.04 EUR
Net price for quantities from 25 pcs - 1.84 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 75 pcs - 1.65 EURGross price for quantities from 75 pcs - 1.65 EUR
Net price for quantities from 300 pcs - 1.52 EURGross price for quantities from 300 pcs - 1.52 EUR