+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2188AID

IC: operational amplifier; 2MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2188AID
TME Symbol:
OPA2188AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.8V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
600µA
Input offset voltage
25µV
Kind of package
tube
Input bias current
18nA
Input offset current
6nA
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2188AID
227 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 3.90 USDGross price for quantities from 5 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 40 pcs - 3.03 USDGross price for quantities from 40 pcs - 3.03 USD
Net price for quantities from 75 pcs - 2.93 USDGross price for quantities from 75 pcs - 2.93 USD
Packaging method by the manufacturer:Tube = 75 pcs