+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2228P

IC: operational amplifier; 33MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2228P
TME Symbol:
OPA2228P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
33MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
11V/μs
Quiescent current
4.2mA
Input offset voltage
5µV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.515 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2228P
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.25 EURGross price for quantities from 1 pcs - 13.25 EUR
Net price for quantities from 10 pcs - 10.77 EURGross price for quantities from 10 pcs - 10.77 EUR
Net price for quantities from 50 pcs - 8.90 EURGross price for quantities from 50 pcs - 8.90 EUR
Net price for quantities from 100 pcs - 8.11 EURGross price for quantities from 100 pcs - 8.11 EUR
Packaging method by the manufacturer:Tube = 50 pcs