+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2301AID

IC: operational amplifier; 150MHz; Ch: 2; ±2.7÷5.5VDC; SO8; 7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2301AID
TME Symbol:
OPA2301AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
80V/μs
Quiescent current
10µA
Input offset voltage
7mV
Kind of package
tube
Input bias current
5pA
Input offset current
5pA
Integrated circuit features
  • rail-to-rail output
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2301AID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 3 pcs - 3.02 USDGross price for quantities from 3 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 75 pcs - 2.24 USDGross price for quantities from 75 pcs - 2.24 USD