+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2333AID

IC: operational amplifier; 350kHz; Ch: 2; SO8; Iquiesc: 28uA; 0.01mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2333AID
TME Symbol:
OPA2333AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...150°C
Slew rate
0.16V/μs
Quiescent current
28µA
Input offset voltage
10µV
Kind of package
tube
Input bias current
0.2nA
Input offset current
400pA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.066 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2333AID
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 3 pcs - 3.61 USDGross price for quantities from 3 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 75 pcs - 2.50 USDGross price for quantities from 75 pcs - 2.50 USD
Net price for quantities from 300 pcs - 2.37 USDGross price for quantities from 300 pcs - 2.37 USD
Packaging method by the manufacturer:Tube = 75 pcs