+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2353EA/2K5

IC: operational amplifier; 44MHz; Ch: 2; VSSOP8; Iquiesc: 9mA; 10mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2353EA/2K5
TME Symbol:
OPA2353EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
44MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
22V/μs
Quiescent current
9mA
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.044 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2353EA/2K5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 4.39 EURGross price for quantities from 2500 pcs - 4.39 EUR