+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2365AID

IC: operational amplifier; 50MHz; Ch: 2; ±2.2÷5.5VDC; SO8; 0.2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2365AID
TME Symbol:
OPA2365AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
25V/μs
Integrated circuit features
rail-to-rail
Quiescent current
5mA
Input offset voltage
0.2mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.07 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2365AID
359 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.62 USDGross price for quantities from 3 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
Packaging method by the manufacturer:Tube = 75 pcs