+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA237NA/3K

IC: operational amplifier; 1.4MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA237NA/3K
TME Symbol:
OPA237NA/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SOT23-5
Operating temperature
-40...70°C
Slew rate
0.5V/μs
Quiescent current
0.35mA
Input offset voltage
0.75mV
Kind of package
reel, tape
Input bias current
40nA
Input offset current
10nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.027 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA237NA/3K
2003 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 GBPGross price for quantities from 1 pcs - 1.57 GBP
Net price for quantities from 10 pcs - 1.25 GBPGross price for quantities from 10 pcs - 1.25 GBP
Net price for quantities from 25 pcs - 0.94 GBPGross price for quantities from 25 pcs - 0.94 GBP
Net price for quantities from 50 pcs - 0.85 GBPGross price for quantities from 50 pcs - 0.85 GBP
Net price for quantities from 100 pcs - 0.79 GBPGross price for quantities from 100 pcs - 0.79 GBP
Net price for quantities from 250 pcs - 0.76 GBPGross price for quantities from 250 pcs - 0.76 GBP
Net price for quantities from 3000 pcs - 0.68 GBPGross price for quantities from 3000 pcs - 0.68 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs