+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2387DSGR

IC: operational amplifier; 5.7MHz; Ch: 2; WSON8; Iquiesc: 700uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2387DSGR
TME Symbol:
OPA2387DSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 850mV DC...2.75V DC/± 1.7...5.5V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
2.8V/μs
Integrated circuit features
zero-drift
Quiescent current
700µA
Input offset voltage
0.0025mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2387DSGR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD