+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA27GP

IC: operational amplifier; 8MHz; Ch: 1; Uoper: 8÷44V; DIP8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA27GP
TME Symbol:
OPA27GP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Operating voltage
8...44V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
1.9V/μs
Input offset voltage
25µV
Kind of package
tube
Integrated circuit features
  • low noise
  • precision
Gross weight0.508 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA27GP
30 in TME stock
Net price for quantities from 1 pcs - 5.59 EURGross price for quantities from 1 pcs - 5.59 EUR
Net price for quantities from 5 pcs - 4.96 EURGross price for quantities from 5 pcs - 4.96 EUR
Net price for quantities from 10 pcs - 4.54 EURGross price for quantities from 10 pcs - 4.54 EUR
Net price for quantities from 15 pcs - 4.31 EURGross price for quantities from 15 pcs - 4.31 EUR
Net price for quantities from 25 pcs - 4.01 EURGross price for quantities from 25 pcs - 4.01 EUR
Net price for quantities from 50 pcs - 3.71 EURGross price for quantities from 50 pcs - 3.71 EUR
Net price for quantities from 100 pcs - 3.51 EURGross price for quantities from 100 pcs - 3.51 EUR
Net price for quantities from 250 pcs - 3.35 EURGross price for quantities from 250 pcs - 3.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs